This unshrouded header features 9 contacts with a terminal pitch of 3.96mm and is designed for through hole mounting. It has a maximum operating temperature range of -40°C to 80°C and a maximum voltage rating of 250V. The header is rated for a maximum current of 4.5A per contact and has a height of 25.86mm. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Molex 26584092 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Height | 25.86mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 26584092 to view detailed technical specifications.
No datasheet is available for this part.