The CWR19FH685MCBA is a 6.8uF solid tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It features an ESR of 8 and a leakage current of 0.7. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated for operation between -55°C and 125°C and is designed for surface mount applications with an inward L termination style.
Kemet CWR19FH685MCBA technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 8Ohm |
| Leakage Current | 0.7uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR19FH685MCBA to view detailed technical specifications.
No datasheet is available for this part.