The AVX TBWC336K006CSSC0724 is a 33uF solid tantalum capacitor with a 6VDC voltage rating and 10% tolerance. It features a standard ESR type and a failure rate of C. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications and has a maximum operating temperature of 125C and a minimum operating temperature of -55C.
AVX TBWC336K006CSSC0724 technical specifications.
| Capacitance | 33uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 2Ohm |
| Leakage Current | 2uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC336K006CSSC0724 to view detailed technical specifications.
No datasheet is available for this part.