The ITSEL5170IYZT7 is a high-performance operational amplifier with a gain bandwidth product of 100MHz. It is available in the MSOP package, suitable for surface mount applications. The op-amp operates over a dual supply voltage range of 2.25V to 6V, and can withstand a maximum supply voltage of 11V. The operating temperature range is from -40°C to 85°C.
Intersil ITSEL5170IYZT7 technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 100MHz |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Intersil ITSEL5170IYZT7 to view detailed technical specifications.
No datasheet is available for this part.