Tochigiya UK-12 technical specifications.
| Shape | Round |
| Outside Diameter (Metric) (mm) | 30 |
| Product Height (Metric) (mm) | 9 |
| Product Weight (g) | 9.1 |
| Type | Feet |
| Material | CR (Styrene Butadiene Rubber) |
| Color | Yellow |
| Durometer | 60 |
| Cage Code | SET75 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Tochigiya UK-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.