
Single-channel gate driver IC, SOT-23 package, delivering 4A peak output current with 11ns fall time and 25ns propagation/turn-on delay. Features a 5V UVLO, enable function, and CMOS input, operating from a 4.5V to 18V supply range. This surface mount component is RoHS compliant and operates across a -40°C to 140°C temperature range.
Texas Instruments UCC27519DBVT technical specifications.
| Package/Case | SOT-23 |
| Fall Time | 11ns |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 25ns |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27519DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
