Dual-channel gate driver IC featuring 1.5A output current per channel and a maximum supply voltage of 40V. This through-hole component offers a 40ns fall time and 100ns propagation delay, operating within a temperature range of -40°C to 85°C. With a maximum power dissipation of 1W and a supply current of 4mA, it is designed for reliable performance in power management applications. The device is RoHS compliant and available in 8-pin PDIP packages.
Texas Instruments UC2705N technical specifications.
| Package/Case | PDIP |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 1.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-On Delay Time | 100ns |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2705N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.