Texas Instruments UA9638CDG4 technical specifications.
| Package/Case | D |
| Data Rate | 15Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA9638CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.