Texas Instruments UA9637ACPE4 technical specifications.
| Package/Case | P |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA9637ACPE4 to view detailed technical specifications.
No datasheet is available for this part.