
Dual differential line receiver, operating at up to 10Mbps, features two receivers and two drivers. This integrated circuit is housed in an 8-SOIC package, with an operating temperature range of 0°C to 70°C. It requires an operating supply voltage of 5V, with a maximum of 5.25V and a minimum of 4.75V, and draws a supply current of 50mA. The component is RoHS compliant and lead-free.
Texas Instruments UA9637ACD technical specifications.
| Package/Case | D |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA9637ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
