Texas Instruments UA9636ACPE4 technical specifications.
| Package/Case | P |
| Data Rate | 7Kbps |
| Dual Supply Voltage | 12V |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA9636ACPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.