Texas Instruments UA9636ACJG technical specifications.
| Package/Case | CDIP |
| Data Rate | 7Kbps |
| Lead Free | Contains Lead |
| Number of Drivers | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UA9636ACJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.