
Negative linear voltage regulator, 500mA output current, fixed -5V output voltage. Features a TO-252-3 surface mount package, operating from -7V to -25V input voltage. Offers 60dB PSRR and 2mA quiescent current, with a maximum operating temperature of 125°C. Lead-free and RoHS compliant.
Texas Instruments UA79M05CKVURG3 technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Input Voltage | -25V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.011598oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA79M05CKVURG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
