
General-purpose operational amplifier featuring a 1MHz gain bandwidth product and 1MHz bandwidth. This single-channel, bipolar IC offers a voltage gain of 106.02dB, a slew rate of 0.5V/µs, and a maximum output current of 25mA per channel. Operating from ±3.5V to ±18V dual supply, it maintains a 70dB common mode rejection ratio and an input bias current of 80nA. Packaged in an 8-SO surface mount configuration, this lead-free and RoHS compliant component operates within a temperature range of 0°C to 70°C.
Texas Instruments UA741CPSRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 25mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 2.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA741CPSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
