The 470uF 6.3VDC 10% Surface Mount Tantalum Capacitor 7343-43 from Kemet is a polymer tantalum capacitor with a capacitance of 470uF and a rated voltage of 6.3VDC. It has a tolerance of 10% and an ESR of 0.01. The capacitor is designed for surface mount applications and has a case code of X. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet T541X477K006AT65107640 technical specifications.
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.01Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 296uA |
| Case Code | X |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.