RF Solutions TYPHOON-4000 technical specifications.
| Depth | 85mm |
| Height | 168mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Hardware |
| Operating Supply Voltage | 13.2V |
| Reach SVHC Compliant | No |
| Width | 168mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions TYPHOON-4000 to view detailed technical specifications.
No datasheet is available for this part.