TE Connectivity TXR41AC00-1808AI technical specifications.
| Color | Silver |
| ELV | Compliant |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Series | TXR |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Wire/Cable Diameter | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR41AC00-1808AI to view detailed technical specifications.
No datasheet is available for this part.