TE Connectivity TXR41AC00-1608AI technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Diameter | 34.3mm |
| Length | 57.4mm |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR41AC00-1608AI to view detailed technical specifications.
No datasheet is available for this part.