10-Bit Translator IC, 5.5V, TTL Output, BICMOS, TSSOP
3A, 100V Half Bridge Gate Driver, 8V UVLO, TTL, 2-Ch, SMT
Dual 150MHz Comparator IC, 6V, 2.5mV Vos, 4ns Response
4A 120V Half Bridge Gate Driver, 2-Ch, 8V UVLO, SMT
12-Bit 192KS/s Serial ADC, 5V, Bipolar Input, SPI, 8-Pin TH
16-Bit Isolated Sigma-Delta Modulator, 10MS/s, SOIC
Quad Comparator IC, 4-Ch, 1V-15V Dual Supply, TTL/CMOS Out, PDIP
Quad Diff Comparator IC, 16V, 0.2us, TTL Out, TSSOP
Quad Comparator, 36V, 1.3us, 125°C, SOIC, TTL Output
Fast TTL/CMOS Comparator, 2.5-5.5V, 5ns, 1-Ch, SC Package
Differential Comparator, 1-Ch, 15V, 0.115us, SOIC, TTL Output
Quad Diff Comparator, 36V, 125C, 4Ch, SOIC, TTL Out
80MHz Clock Driver, 1-to-8 Outputs, TTL Input, 5V, SOIC
14.7456MHz Crystal Oscillator, HCMOS/TTL, 3.3V, 15pF, SMD
Quad Voltage Comparator IC, 32V, 2mA, TTL Out, TSSOP
Floating Output Comparator, 36V, 200ns, 8-SOIC, TTL Output
Dual High-Speed Comparator, 80ns, 36V, SOIC, TTL Output
Micropower Comparator IC, 1Ch, 50mV Hysteresis, 1-5.5V, TTL Out
Quad Comparator, 1V-36V, 7mV Vos, 16mA, TTL Out, SOIC
D-Type Flip-Flop, 2-Bit, Pos-Edge, 33MHz, SOIC, TTL