
Stmicroelectronics TSV914AIYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 820uA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 4.5V/µs |
| Voltage Gain | 91dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV914AIYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.