
2-channel, 2:1 SPDT analog switch featuring 900mΩ on-state resistance and 100MHz bandwidth. Operates from a single 1.65V to 5.5V supply with low 10nA supply current and 20nA leakage. Includes powered-off protection and a wide operating temperature range of -40°C to 85°C. Surface mountable in a VSSOP package, this RoHS compliant component is ideal for signal routing applications.
Texas Instruments TS5A23159DGST technical specifications.
| Bandwidth | 100MHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Leakage Current | 20nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 900mR |
| Operating Supply Current | 10nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 5ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A23159DGST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
