
Micropower quad CMOS voltage comparator, featuring 4 channels and BICMOS technology. Offers a wide supply voltage range from 1.35V to 16V, with a low quiescent current of 25µA. Key specifications include a 1.2µs response time, 80dB Common Mode Rejection Ratio, and 92dB Power Supply Rejection Ratio. Packaged in a surface-mount SOIC case, this component is lead-free and RoHS compliant.
Stmicroelectronics TS3704CDT technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.65mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 1pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 25uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 4mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Response Time | 1.2us |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Technology | BICMOS |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS3704CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
