Conn Shrouded Header HDR 2 POS 3.81mm Solder
Header Nominal Current 12 A Rated Voltage (Iii/2) 320 V Number Of Positions 4 Pitch 5 mm Connectionmethod Solder/Slip-On Connection Color Green
2 Pos 3.81mm Screw Terminal Block, 8A, 160V, Green
FLUKE NETWORKS TS120 TEST SET, TELEPHONE
HMI TOUCHSCREEN 12.1 COLOR
HMI TOUCHSCREEN 15.0 COLOR
CABLE ASSEMBLY COMM 2.9M
GN SERIES 12" TFT USB E-LAN
HMI TOUCHSCREEN 7.0 COLOR
GN SERIES 10" TFT USB E-LAN
HMI TOUCHSCREEN 10.4 COLOR
15in LCD Monitor XGA with Touchscreen 1024x768Pixels
Solid State Relay 50mA 1.4V DC-IN 0.17A 250V DC-OUT 8-Pin SMD
Solid State Relay 50mA 1.4V DC-IN 0.17A 250V DC-OUT 8-Pin FPAK
Time Delay Relays 24VAC Relay Output
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP SMD Tube
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
12 A sensitive gate insulated SCR thyristor
Solid State Relay 50mA 1.4V DC-IN 0.17A 250V DC-OUT 8-Pin FPAK T/R
Hook-up Wire 1Conductors 30AWG 30.5m 0.81mm Tinned Copper Gray 600V