
Texas Instruments TRSF3222ECPWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRSF3222ECPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
