
Single-channel RS-232 transceiver for 3V to 5.5V operation, featuring +/-15kV IEC ESD protection. This surface-mount device offers a 250Kbps data rate with a 150ns propagation delay. It includes one driver and one receiver, supporting full-duplex communication. Packaged in a 16-SSOP on tape and reel, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TRS3221ECDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 25uA |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3221ECDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
