Texas Instruments TRS213CDWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRS213 |
| Supply Current | 20mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS213CDWRG4 to view detailed technical specifications.
No datasheet is available for this part.