Positive, adjustable output linear voltage regulator (LDO) offering 200mA maximum output current. Features a low 90mV dropout voltage and 40µA quiescent current. Operates from a 2.7V to 6.5V input voltage range with a 1.2V to 6.5V adjustable output voltage. Achieves 2% accuracy and includes an enable function. Packaged in a 5-SOT-23-THIN, lead-free, RoHS compliant format.
Texas Instruments TPS79901DDCR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT |
| Dropout Voltage | 90mV |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.193V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79901DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.