The NMC0603X7R681K25TRPF is a ceramic chip capacitor with a capacitance of 680pF, rated for 25VDC and 10% tolerance. It has a standard technology and a negative capacitance tolerance of -10. The capacitor is available in a 0603 package, suitable for surface mount applications, and operates between -55°C and 125°C. It is a multilayer ceramic (MLCC) capacitor with a flat construction and a pad termination style.
NIC Components NMC0603X7R681K25TRPF technical specifications.
| Capacitance | 680pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC0603X7R681K25TRPF to view detailed technical specifications.
No datasheet is available for this part.