
Positive fixed 3V output linear voltage regulator (LDO) IC with 250mA maximum output current. Features 1% accuracy, 40mV dropout voltage, and a wide input voltage range of 1.7V to 5.5V. Operates with 400uA quiescent current and 400uA input bias current. Packaged in a SOT-223-6, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS73230DCQRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 40mV |
| Input Bias Current | 400uA |
| Lead Free | Contains Lead |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 2.22W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73230DCQRG4 to view detailed technical specifications.
No datasheet is available for this part.