Fixed positive LDO regulator offering a 2.5V output voltage with 1% accuracy. Features a low dropout voltage of 40mV and a maximum output current of 250mA. Operates with a minimum input voltage of 1.7V and a maximum input voltage of 5.5V. Packaged in a SOT-223-6 surface-mount case, this component is RoHS compliant and designed for a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS73225DCQRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 40mV |
| Height | 1.6mm |
| Input Bias Current | 400uA |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.22W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73225DCQRG4 to view detailed technical specifications.
No datasheet is available for this part.