
1.6V positive fixed output LDO regulator with 250mA output current and 0.15V dropout voltage. Features 1% accuracy, 400uA quiescent current, and a maximum input voltage of 5.5V. Operates within a -40°C to 125°C temperature range. Packaged in a 5-pin SOT-23-5, supplied on tape and reel.
Texas Instruments TPS73216DBVRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 400uA |
| Lead Free | Contains Lead |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.6V |
| Min Output Voltage | 1.6V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73216DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
