2.5V, 200mA positive linear voltage regulator with 2% accuracy. Features a low dropout voltage, 170µA quiescent current, and a minimum input voltage of 2.7V up to a maximum of 5.5V. This SOT-23-5 packaged component offers a current limit of 285mA and operates within a temperature range of -40°C to 85°C. Includes an enable function and is supplied on tape and reel.
Texas Instruments TPS73025DBVRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73025DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
