
150-mA, 2.5-V fixed output linear voltage regulator with 170-mV dropout voltage. Features 50-µA quiescent current, 3% output voltage accuracy, and a maximum input voltage of 6.5 V. This positive polarity, single-output regulator is housed in a compact SC package with SMD/SMT termination, measuring 2 mm in length, 1.25 mm in width, and 0.9 mm in height. Operating temperature range spans from -40°C to 125°C, with a minimum input voltage of 2.5 V. RoHS compliant and lead-free.
Texas Instruments TPS71725DCKT technical specifications.
| Accuracy | 3% |
| Package/Case | SC |
| Dropout Voltage | 170mV |
| Height | 0.9mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71725DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
