High-efficiency step-down DC/DC controller with a 1.8V to 6.5V input voltage range and a maximum output current of 3A. Features a 550 kHz switching frequency and up to 95% efficiency. Operates with a low quiescent current of 20uA and offers a wide operating temperature range from -40°C to 85°C. Packaged in a compact SOT-23, this lead-free component is RoHS compliant.
Texas Instruments TPS64202DBVR technical specifications.
| Package/Case | SOT-23 |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000473oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS64202DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.