General purpose power management IC featuring a single voltage monitoring capability with a reset threshold range of 2.87V to 2.99V. This component offers a 200ms delay and active low reset output with a 120ms reset timeout. Operating across a wide temperature range of -40°C to 85°C, it draws a low quiescent current of 9µA and a maximum supply current of 25µA. The device supports supply voltages from 2V to 6V and has a maximum output current of 5mA. Packaged in a 5-pin SC package, it is supplied on tape and reel and is RoHS compliant.
Texas Instruments TPS3801K33DCKRG4 technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Reset Threshold Voltage | 2.99V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.99V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3801K33DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.