
Surface mount voltage supervisor IC with an open-drain output, monitoring a single voltage. Features a reset threshold range of 1.1V to 1.18V, with a typical operating supply current of 14µA and a maximum of 25µA. Operates within a supply voltage range of 750mV to 3.3V, across an extended temperature range of -40°C to 85°C. Includes a 100ms reset timeout and manual reset capability. Packaged in a 5-pin SOT-23, this lead-free, RoHS-compliant component offers 437mW power dissipation.
Texas Instruments TPS3126E12DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.18V |
| Min Reset Threshold Voltage | 1.1V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Overvoltage Threshold | 1.18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 1.14V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.14V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3126E12DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
