Texas Instruments TPS23785BPWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 960uA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| RoHS Compliant | Yes |
| Supply Current | 1.24mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23785BPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.