Texas Instruments TPS2071DAPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5.5V |
| Operating Supply Current | 185uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 560mR |
| RoHS Compliant | Yes |
| Series | TPS2071 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2071DAPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.