
The TPL0401B-10QDCKRQ1 is a digital potentiometer with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 3.3 volts and a maximum supply current of 1.5 microamperes. The device is available in a TSSOP-6 package and is rated for automotive temperature grade. It has a single function and six terminals, with a dual terminal position.
Texas Instruments TPL0401B-10QDCKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.0015 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPL0401B-10QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.