
Dual-channel digital potentiometer (digipot) featuring 256 taps per channel and 100kΩ resistance. This integrated circuit offers a linear taper and 20% tolerance, operating over a wide temperature range of -40°C to 125°C. Communication is facilitated via an I2C interface, and the device includes non-volatile memory. Packaged in a 14-TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPL0102-100QPWREP technical specifications.
| Bandwidth | 250kHz |
| Package/Case | TSSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL0102-100QPWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
