Bivar TO-68-130 technical specifications.
| Color | Natural |
| Inside Diameter | 1.1mm |
| Length | 3.3mm |
| Mount | PCB |
| Outside Diameter | 2.8mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-68-130 to view detailed technical specifications.
No datasheet is available for this part.