Illuminated Rotary Switch, 4P, 3 Pos, 28V, 100mA, Gold Plated
Dual 1.2A Buck, Dual 300mA LDO, 5.5V, 3MHz Regulator IC
Blue LED Emitter, 470nm, 20mA, 1cd, 30° Viewing Angle, Through Hole
Female Crimp Socket, 7A, 600V, Wire-to-Wire, Nylon, Bag/300
3 Pos 2mm Pitch Wire-to-Board Header, Male Pin, 3A, Tin, Thru-Hole
Euro Type M Header, 60 Pos, 2.54mm Pitch, Right Angle, Through Hole, Tin/Lead
Tactile Switch SPST N.O. Thru-Hole 50mA 24VDC 1.27N LED Illuminated
Illuminated Tactile Switch, SPST, 50mA, 24VDC, Red LED, Through Hole
Illuminated Rotary Switch, 4P3T, 125VAC, 250mA, 30° Index
Green LED, 2.2V, 20mA, 5mm Dome, Right Angle, Through Hole
NPN BJT Transistor, 30V VCEO, 50mA IC, 50MHz, SOT-23
3-Pin Female Circular Connector, 7.5A, 600V, Solder, IP67
300V 15A 3 Pos Green Terminal Block, Brass/Copper, Tin
Illuminated Pushbutton Switch, SPST, 50mA, 24VDC, Through Hole
Illuminated Pushbutton Switch, SPST, 50mA, 24VDC, Red/Yellow LED, Through Hole
Tactile Switch SPST N.O. 50mA 24VDC Thru-Hole LED Illuminated
Tactile Switch SPST 50mA 24VDC 1.27N Thru-Hole Illuminated
13 Pos 2.5mm Pitch Shrouded Header, Male, 3A, 250V, Solder, TH
150A 520VAC 3-Phase Power Line Filter, 0-60Hz, Terminal Block
3-Phase 16A 520V AC Line Filter, 3.3uF, Chassis Mount