
Texas Instruments TMDSPREX28335 technical specifications.
| Core Architecture | C2000 |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, USB, CAN |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | C2000™, Delfino™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDSPREX28335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
