
General purpose audio codec featuring 2 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs), each with 1 channel. Supports a 96 kS/s sampling rate and 20 kHz bandwidth with 32-bit resolution and 90 dB signal-to-noise ratio (SNR). Operates with a supply voltage range of 1.42V to 3.6V, consuming 23mW of power. Interfaces via I2C, Serial, SPI, 2-Wire, and 3-Wire protocols. Housed in a compact 5mm x 5mm x 0.9mm VQFN EP package, this RoHS compliant component is suitable for operation between -10°C and 70°C.
Texas Instruments TLV320AIC23BRHD technical specifications.
| Bandwidth | 20kHz |
| Package/Case | VQFN EP |
| Height | 0.9mm |
| Interface | I2C, Serial, SPI, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 1 |
| Output Power | 23mW |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Consumption | 23mW |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.002497oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC23BRHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
