Toshiba TLP521-1(A,F,T) technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 55V |
| Fall Time | 3us |
| Forward Current | 5mA |
| Input Current | 16mA |
| Isolation Voltage | 2.5kV |
| Max Input Current | 70mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP521-1(A,F,T) to view detailed technical specifications.
No datasheet is available for this part.