
Quad precision operational amplifier featuring a 1.2MHz bandwidth and 0.5V/µs slew rate. This general-purpose op amp offers a 1.7MHz gain bandwidth product and 123.52dB voltage gain. Designed for single-supply operation, it supports a minimum supply voltage of 4V up to a maximum of 40V. With a low operating supply current of 1.05mA and 50nA input bias current, it is suitable for surface mount applications in a 16-SOIC package. This RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments TLE2024IDW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.05mA |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 40mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.4mA |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2024IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
