The TIVL-24-43 is a power transformer with a dual primary configuration and dual secondary configuration. It can operate at primary frequencies of 50 or 60 Hz and has a high potential of 4000Vrms. The transformer is designed for flange mounting and has parallel and series connection options for both primary and secondary sides.
Thordarson Meissner TIVL-24-43 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner TIVL-24-43 to view detailed technical specifications.
No datasheet is available for this part.