Power Transformer 4000Vrms Dual Prim. Dual Sec. 230V/115V Prim. 16V/8V Sec. Flange Mount
Thordarson Meissner TIVL-16-80 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 8|16V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner TIVL-16-80 to view detailed technical specifications.
No datasheet is available for this part.