
3-channel low-power video amplifier featuring I2C control and selectable filters. Offers a 6dB gain, 2:1 input multiplexer, and a 190MHz -3dB bandwidth. Operates from a 2.6V to 5.5V single supply with a typical operating supply current of 18.9mA. This surface-mount component is housed in a 20-TSSOP package and boasts a 320V/µs slew rate. Suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments THS7303PWG4 technical specifications.
| -3db Bandwidth | 190MHz |
| Package/Case | TSSOP |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 18.9mA |
| Output Current | 70mA |
| Output Current per Channel | 85mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THS7303 |
| Slew Rate | 320V/µs |
| Supply Current | 16.6mA |
| Supply Type | Single |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7303PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
