
Triple video amplifier with a 190MHz -3dB bandwidth and 6dB gain. Features a 320V/µs slew rate and operates from a single 2.6V to 5.5V supply. This surface mount component is housed in a 20-pin TSSOP package, offering 85mA output current per channel. Ideal for video signal amplification with a wide operating temperature range of -40°C to 85°C.
Texas Instruments THS7303PW technical specifications.
| -3db Bandwidth | 190MHz |
| Bandwidth | 190MHz |
| Package/Case | TSSOP |
| Gain | 6dB |
| Gain Bandwidth Product | 190MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 18.9mA |
| Output Current | 85mA |
| Output Current per Channel | 85mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 320V/µs |
| Supply Current | 16.6mA |
| Supply Type | Single |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7303PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
